Reference Only
D50000AWNE0/AA
D-Sub Backshells D-Sub Backshell Low Profile,Banded Ellipt Top slot M internal hex, Size 5
Datasheet
D50000AWNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Banded Backshell | |
| Shell Size | 5 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Hardware | Hex Head Jackscrews | |
| Product Type | D-Sub Backshells | |
| Series | AW | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $569.19 | $569.19 | |
| $474.33 | $4,743.30 | |
| $469.63 | $11,740.75 | |
| $464.98 | $23,249.00 | |
| $460.38 | $46,038.00 | |
| $421.62 | $105,405.00 | |
| $379.46 | $189,730.00 | |
| $375.70 | $375,700.00 |
Need more?
Sign in to add projects and notes