Reference Only
D50000ANE0/AA
D-Sub Backshells D-SUB ACCESSORY
Datasheet
D50000ANE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 15.09 mm | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 50 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 5 | |
| Subcategory | D-Sub Connectors | |
| Type | Two Piece Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
230 expected on from 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $335.00 | $335.00 |
Need more?
Sign in to add projects and notes