Reference Only

D50000ANE0

D-Sub Backshells D-SUB ACCESSORY

Manufacturer:

Mfr Part:
D50000ANE0

TTI Part:
D50000ANE0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size5
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions50 Position
PackagingEach
Cable Diameter15.09 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$659.20$659.20
Need more?

My Notes

Sign into see notes.