Reference Only

D37000Z00

D-Sub Backshells

Manufacturer:

Mfr Part:
D37000Z00

TTI Part:
D37000Z00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size4
Number of Cable Entries1 Entry
Shell MaterialPolyester
Number of Positions37 Position
PackagingEach
Flammability RatingUL 94 V-0
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.92$56.92
Need more?

My Notes

Sign into see notes.