Reference Only

D37000JVL0/AA

D-Sub Backshells BACKSHELL SIZE 4

Manufacturer:

Mfr Part:
D37000JVL0/AA

TTI Part:
D37000JVL0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
Shell Size4
Shell MaterialPolyester
Number of Positions37 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.29$832.90
$63.60$1,590.00
$52.57$2,628.50
$37.55$3,755.00
$28.28$7,070.00
$27.48$13,740.00
$25.93$25,930.00
Need more?
Sign in to add projects and notes