Reference Only
D37000JVL0
D-Sub Backshells
Datasheet
D37000JVL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 4 | |
| Shell Material | Polyester | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $79.20 | $792.00 | |
| $60.49 | $1,512.25 | |
| $49.98 | $2,499.00 | |
| $35.70 | $3,570.00 | |
| $26.90 | $6,725.00 | |
| $26.13 | $13,065.00 | |
| $24.65 | $24,650.00 |
Need more?
My Notes
Sign into see notes.