Reference Only
D37000J00/AA
D-Sub Backshells
Datasheet
D37000J00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Polyester | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Cable Diameter | 8.89 mm x 16 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.48 | $53.48 | |
| $52.95 | $529.50 | |
| $52.43 | $1,310.75 | |
| $38.20 | $1,910.00 | |
| $33.43 | $3,343.00 | |
| $33.10 | $8,275.00 | |
| $32.77 | $16,385.00 |
Need more?
My Notes
Sign into see notes.