Reference Only

D37000H00

D-Sub Backshells

Manufacturer:

Mfr Part:
D37000H00

TTI Part:
D37000H00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
Shell Size4
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialSteel
Shell PlatingZinc
Number of Positions37 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$236.88$236.88
$209.61$2,096.10
$207.52$5,188.00
$205.46$10,273.00
$203.41$20,341.00
$201.39$50,347.50
$199.38$99,690.00
Need more?

My Notes

Sign into see notes.