Reference Only

D37000GE0-1023.5

D-Sub Backshells

Manufacturer:

Mfr Part:
D37000GE0-1023.5

TTI Part:
D37000GE0-1023.5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Shell Size4
Cable Entry AngleVariable Entries
Number of Cable Entries3 Entry
Shell MaterialZinc
Number of Positions37 Position
PackagingEach
Cable Diameter11.9 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$277.05$2,770.50
$211.55$5,288.75
$180.78$9,039.00
$142.73$14,273.00
$107.53$26,882.50
$104.43$52,215.00
$87.56$87,560.00
Need more?
Sign in to add projects and notes