Reference Only
D37000GE0/AA
D-Sub Backshells
Datasheet
D37000GE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Cable Diameter | 11.9 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $298.11 | $298.11 | |
| $248.43 | $24,843.00 | |
| $220.82 | $110,410.00 | |
| $198.74 | $198,740.00 | |
| $196.77 | $491,925.00 | |
| $194.82 | $974,100.00 | |
| $192.90 | $1,929,000.00 | |
| $190.99 | $4,774,750.00 |
Need more?
Sign in to add projects and notes