Reference Only

D37000DTE40/AA

D-Sub Backshells D-SUB ACCESSORY

Manufacturer:

Mfr Part:
D37000DTE40/AA

TTI Part:
D37000DTE40/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size4
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter11.5 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.84$64.84
$55.41$554.10
$42.32$1,058.00
$30.23$1,511.50
$23.86$2,386.00
$17.45$4,362.50
$17.28$8,640.00
$17.11$17,110.00
Need more?

My Notes

Sign into see notes.