Reference Only

D37000CTE50/AA

D-Sub Backshells D-SUB ACCESSORY

Manufacturer:

Mfr Part:
D37000CTE50/AA

TTI Part:
D37000CTE50/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeStrain Relief Backshell
Shell Size4
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter11.5 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.56$108.56
Need more?
Sign in to add projects and notes