Reference Only

D37000ANVL0

D-Sub Backshells

Manufacturer:

Mfr Part:
D37000ANVL0

TTI Part:
D37000ANVL0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size4
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions37 Position
PackagingEach
Cable Diameter11.51 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$538.25$5,382.50
$411.03$10,275.75
$351.23$17,561.50
$277.28$27,728.00
$208.88$52,220.00
$180.31$90,155.00
$153.10$153,100.00
Need more?
Sign in to add projects and notes