Reference Only

D37000ANE0/AA

D-Sub Backshells D-SUB ACCESSORY

Manufacturer:

Mfr Part:
D37000ANE0/AA

TTI Part:
D37000ANE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
Cable Diameter12.27 mm
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Number of Positions37 Position
PackagingEach
Product TypeD-Sub Backshells
Shell MaterialAluminum
Shell PlatingNickel
Shell Size4
SubcategoryD-Sub Connectors
TypeTwo Piece Backshell

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

125 expected 23-Feb-27
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes