Reference Only

D25000XSNT20/AA

D-Sub Backshells Backshell, 90 Side Entry, Fixed Female Jackscrew SHL SZ3 25 Position

Manufacturer:

Mfr Part:
D25000XSNT20/AA

TTI Part:
D25000XSNT20/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size3
Cable Entry Angle90 deg
Shell MaterialAluminum
Number of Positions25 Position
PackagingEach
GenderJack (Female)
HardwareJackpost, Female
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$665.83$6,658.30
$508.45$12,711.25
$434.48$21,724.00
$343.00$34,300.00
$229.69$57,422.50
$200.76$100,380.00
$189.40$189,400.00
Need more?
Sign in to add projects and notes