Reference Only
D25000XPNT20/AA
D-Sub Backshells Backshell, Top Entry, Fixed Female Jackscrew SHL SZ3 25 Position
Datasheet
D25000XPNT20/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Hardware | Jackpost, Female | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $639.08 | $6,390.80 | |
| $488.03 | $12,200.75 | |
| $417.00 | $20,850.00 | |
| $329.23 | $32,923.00 | |
| $248.00 | $62,000.00 | |
| $214.09 | $107,045.00 | |
| $181.78 | $181,780.00 |
Need more?
My Notes
Sign into see notes.