Reference Only
D25000XPNE0/AA
D-Sub Backshells Backshell, Top Entry, Rotating Male Jackscrew SHL SZ3 25 Position
Datasheet
D25000XPNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | Top Entry | |
| Shell Material | Aluminum | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $638.33 | $6,383.30 | |
| $487.45 | $12,186.25 | |
| $416.53 | $20,826.50 | |
| $328.85 | $32,885.00 | |
| $247.73 | $61,932.50 | |
| $213.84 | $106,920.00 | |
| $181.58 | $181,580.00 |
Need more?
Sign in to add projects and notes