Reference Only

D25000XKNE0/AA

D-Sub Backshells Backshell, 45 Side Entry, Rotating Male Jackscrew SHL SZ3 25 Position

Manufacturer:

Mfr Part:
D25000XKNE0/AA

TTI Part:
D25000XKNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size3
Cable Entry Angle45 deg
Shell MaterialAluminum
Number of Positions25 Position
PackagingEach
GenderPlug (Male)
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$667.28$6,672.80
$509.55$12,738.75
$435.40$21,770.00
$343.75$34,375.00
$230.18$57,545.00
$201.18$100,590.00
$189.80$189,800.00
Need more?

My Notes

Sign into see notes.