Reference Only
D25000JVL0
D-Sub Backshells
Datasheet
D25000JVL0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 | |
| Shell Material | Polyester | |
| Number of Positions | 25 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.88 | $55.88 | |
| $55.33 | $553.30 | |
| $54.78 | $1,369.50 | |
| $39.91 | $1,995.50 | |
| $34.93 | $3,493.00 | |
| $32.63 | $8,157.50 | |
| $32.30 | $16,150.00 | |
| $31.98 | $31,980.00 |
Need more?
My Notes
Sign into see notes.