Reference Only

D25000ACE0

D-Sub Backshells

Manufacturer:

Mfr Part:
D25000ACE0

TTI Part:
D25000ACE0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
Shell Size3
Cable Entry AngleTop Entry
Shell MaterialSteel
Shell PlatingAnodize
Number of Positions25 Position
PackagingEach
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.58$186.58
$165.11$1,651.10
$163.46$4,086.50
$161.83$8,091.50
$160.22$16,022.00
$158.62$39,655.00
$157.04$78,520.00
$155.48$155,480.00
Need more?
Sign in to add projects and notes