Reference Only

D15000XWNE0/AA

D-Sub Backshells Backshell, Top Entry, Low Profile, Rotating Male Jackscrew SHL SZ2 15 Position

Manufacturer:

Mfr Part:
D15000XWNE0/AA

TTI Part:
D15000XWNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeOne Piece Backshell
Shell Size2
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions15 Position
PackagingEach
GenderMale
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$573.03$5,730.30
$437.60$10,940.00
$373.93$18,696.50
$295.20$29,520.00
$222.38$55,595.00
$191.98$95,990.00
$163.00$163,000.00
Need more?
Sign in to add projects and notes