Reference Only
D15000XKNE0/AA
D-Sub Backshells Backshell, 45 Side Entry, Rotating Male Jackscrew SHL SZ2 15 Position
Datasheet
D15000XKNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | 45 deg | |
| Shell Material | Aluminum | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $624.23 | $6,242.30 | |
| $476.68 | $11,917.00 | |
| $407.33 | $20,366.50 | |
| $321.58 | $32,158.00 | |
| $242.25 | $60,562.50 | |
| $209.13 | $104,565.00 | |
| $177.56 | $177,560.00 |
Need more?
Sign in to add projects and notes