Reference Only
D15000J00
D-Sub Backshells
Datasheet
D15000J00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Cable Diameter | 6.99 mm | |
| Cable Entry Angle | Top Entry | |
| Flammability Rating | UL 94 V-0 | |
| Number of Cable Entries | 1 Entry | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Polyester | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors | |
| Type | Two Piece Backshell |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.31 | $493.10 | |
| $37.65 | $941.25 | |
| $37.28 | $1,864.00 | |
| $26.63 | $2,663.00 | |
| $20.05 | $5,012.50 | |
| $19.48 | $9,740.00 | |
| $18.38 | $18,380.00 |
Need more?
Sign in to add projects and notes