Reference Only
D15000GE0/AA
D-Sub Backshells D-SUB ACCESSORY
Datasheet
D15000GE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Backshell | |
| Shell Size | 2 | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 3 Entry | |
| Shell Material | Zinc | |
| Number of Positions | 15 Position | |
| Packaging | Each | |
| Cable Diameter | 11.99 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
92In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $244.14 | $244.14 | |
| $203.45 | $2,034.50 | |
| $155.38 | $3,884.50 | |
| $132.75 | $6,637.50 | |
| $104.80 | $10,480.00 | |
| $89.18 | $22,295.00 | |
| $88.29 | $44,145.00 |
Need more?
My Notes
Sign into see notes.