Reference Only

D15000ALNE60

D-Sub Backshells D-SUB ACCESSORY

Manufacturer:

Mfr Part:
D15000ALNE60

TTI Part:
D15000ALNE60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size2
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions15 Position
PackagingEach
Cable Diameter12.27 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

10
On Order
10 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$451.79$4,517.90
$447.30$11,182.50
$442.86$22,143.00
$438.47$43,847.00
$401.58$100,395.00
$361.42$180,710.00
$357.83$357,830.00
Need more?
Sign in to add projects and notes