Reference Only

D104000XPNE0/AA

D-Sub Backshells Backshell, Top Entry, Rotating Male Jackscrew SHL SZ6 104 Position

Manufacturer:

Mfr Part:
D104000XPNE0/AA

TTI Part:
D104000XPNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBackshell
Shell Size6
Cable Entry AngleTop Entry
Shell MaterialAluminum
Number of Positions104 Position
PackagingEach
GenderPlug (Male)
HardwareScrew Locks
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$767.48$7,674.80
$586.08$14,652.00
$500.80$25,040.00
$395.38$39,538.00
$264.76$66,190.00
$231.40$115,700.00
$218.30$218,300.00
Need more?

My Notes

Sign into see notes.