Reference Only
D104000ELNE30/AA
D-Sub Backshells
Datasheet
D104000ELNE30/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Lightweight Aluminum Backshell | |
| Shell Size | 6 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Packaging | Each | |
| Gender | Plug (Male) | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | EL | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $379.08 | $3,790.80 | |
| $375.32 | $9,383.00 | |
| $371.61 | $18,580.50 | |
| $367.93 | $36,793.00 | |
| $336.96 | $84,240.00 | |
| $303.26 | $151,630.00 | |
| $300.26 | $300,260.00 |
Need more?
My Notes
Sign into see notes.