Reference Only

D104000AWNE0/AA

D-Sub Backshells D-Sub Backshell Low Profile,Banded Ellipt Top slot M internal hex, Size 6

Manufacturer:

Mfr Part:
D104000AWNE0/AA

TTI Part:
D104000AWNE0/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeBanded Backshell
Shell Size6
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions104 Position
PackagingEach
HardwareHex Head Jackscrews
Product TypeD-Sub Backshells
SeriesAW
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$654.63$6,546.30
$499.88$12,497.00
$427.15$21,357.50
$337.23$33,723.00
$225.82$56,455.00
$219.31$109,655.00
$186.20$186,200.00
Need more?

My Notes

Sign into see notes.