Reference Only
D00000T0
D-Sub Tools & Hardware
Datasheet
D00000T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | T Jack Screw | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 7415330000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.40 | $6.40 | |
| $6.34 | $63.40 | |
| $6.27 | $156.75 | |
| $6.21 | $310.50 | |
| $6.15 | $615.00 | |
| $6.09 | $1,522.50 | |
| $4.46 | $2,230.00 | |
| $3.68 | $3,680.00 |
Need more?
Sign in to add projects and notes