Reference Only

CBM13W3M2000X

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBM13W3M2000X

TTI Part:
CBM13W3M2000X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement13W3
Number of Positions13 Position
Mounting StyleMounting Holes
Mounting AngleStraight
Termination StyleSolder Cup
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderMale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBM
Shell MaterialSteel
Shell PlatingTin.
Shell Size3
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

7
On Order
7 expected 23-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.11$1,061.10
$88.43$2,210.75
$77.38$3,869.00
$76.61$7,661.00
$75.85$18,962.50
$75.10$37,550.00
$68.78$68,780.00
Need more?
Sign in to add projects and notes