Reference Only
CBDD8W2F4R7N0X/AA
D-Sub Mixed Contact Connectors
Datasheet
CBDD8W2F4R7N0X/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 8W2 | |
| Number of Positions | 8 Position | |
| Mounting Style | Bracket | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder Tail | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 3 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | CBDD | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Combo-D | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $141.18 | $141.18 | |
| $131.09 | $1,310.90 | |
| $100.84 | $2,521.00 | |
| $88.24 | $4,412.00 | |
| $87.36 | $8,736.00 | |
| $86.50 | $21,625.00 | |
| $85.64 | $42,820.00 | |
| $78.43 | $78,430.00 |
Need more?
Sign in to add projects and notes