Reference Only

CBD7W2F57R7NT20/AA

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBD7W2F57R7NT20/AA

TTI Part:
CBD7W2F57R7NT20/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StyleBracket
Mounting AngleRight Angle
Termination StyleSolder Tail
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBD
Shell MaterialSteel
Shell PlatingZinc.
Shell Size2
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.91$1,699.10
$148.69$3,717.25
$147.20$7,360.00
$145.74$14,574.00
$144.28$36,070.00
$132.16$66,080.00
$118.94$118,940.00
Need more?
Sign in to add projects and notes