Reference Only

CBD5W1F65S60T20/AA

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBD5W1F65S60T20/AA

TTI Part:
CBD5W1F65S60T20/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement5W1
Number of Positions5 Position
Mounting StyleThreaded Standoff
Mounting AngleStraight
Termination StyleSolder Tail
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBD
Shell MaterialSteel
Shell PlatingZinc.
Shell Size1
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.93$111.93
$103.93$1,039.30
$79.95$1,998.75
$69.96$3,498.00
$69.26$6,926.00
$68.58$17,145.00
$67.90$33,950.00
$62.18$62,180.00
Need more?
Sign in to add projects and notes