CBC24W7S0000C-759.1 Amphenol Positronic

CBC24W7S0000C-759.1

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBC24W7S0000C-759.1

TTI Part:
CBC24W7S0000C-759.1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement24W7
Number of Positions24 Position
Mounting StyleMounting Holes
Mounting AngleStraight
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester, Glass Filled
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
Shell Size5
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.44$154.44
$138.06$1,380.60
$106.20$2,655.00
$92.93$4,646.50
$92.00$9,200.00
$91.09$22,772.50
$90.19$45,095.00
$82.60$82,600.00
Need more?
Sign in to add projects and notes