Reference Only

CBC24W7S0000C

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBC24W7S0000C

TTI Part:
CBC24W7S0000C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement24W7
Number of Positions24 Position
Mounting StyleMounting Holes
Mounting AngleStraight
Termination StyleCrimp
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBC
Shell MaterialSteel
Shell PlatingStainless Steel, Passivated.
Shell Size5
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.43$544.30
$41.57$1,039.25
$41.16$2,058.00
$29.40$2,940.00
$22.15$5,537.50
$21.50$10,750.00
$20.30$20,300.00
Need more?

My Notes

Sign into see notes.