Reference Only

CBC24W7S00000/AA

D-Sub Mixed Contact Connectors

Manufacturer:

Mfr Part:
CBC24W7S00000/AA

TTI Part:
CBC24W7S00000/AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement24W7
Number of Positions24 Position
Mounting StyleMounting Holes
Mounting AngleStraight
Termination StyleCrimp
IP RatingIP67
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingGold
FilteredUnfiltered
GenderFemale
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
SeriesCBC
Shell MaterialSteel
Shell PlatingZinc.
Shell Size5
SubcategoryD-Sub Connectors
TradenameCombo-D
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

25In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.