Reference Only
89047-001
D-Sub Contacts
Datasheet
89047-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Size | Size 8 | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
181In Stock
69 expected 08-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.24 | $19.24 | |
| $19.05 | $190.50 | |
| $18.86 | $471.50 | |
| $18.67 | $933.50 | |
| $18.49 | $1,849.00 | |
| $12.03 | $3,007.50 | |
| $11.91 | $5,955.00 |
Need more?
My Notes
Sign into see notes.