Reference Only
37000ALNE0/AA
D-Sub Backshells D-SUB ACCESSORY
Datasheet
37000ALNE0/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 4 | |
| Cable Entry Angle | Top Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Number of Positions | 37 Position | |
| Packaging | Each | |
| Cable Diameter | 12.27 mm | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $402.69 | $402.69 | |
| $335.59 | $3,355.90 | |
| $332.25 | $8,306.25 | |
| $328.95 | $16,447.50 | |
| $325.69 | $32,569.00 | |
| $295.64 | $73,910.00 | |
| $266.08 | $133,040.00 | |
| $263.44 | $263,440.00 |
Need more?
Sign in to add projects and notes