Reference Only
UPCR022BLS1
Heavy Duty Power Connectors UPC SERIES 14MM
Datasheet
UPCR022BLS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 1 kVDC | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.62 | $74.62 | |
| $73.88 | $369.40 | |
| $67.70 | $677.00 | |
| $62.33 | $1,558.25 | |
| $60.86 | $3,043.00 | |
| $57.95 | $5,795.00 | |
| $57.38 | $14,345.00 |
Need more?
Sign in to add projects and notes