Reference Only
UPCR022ALS1
Heavy Duty Power Connectors UPC SERIES 14MM
Datasheet
10-747507-A2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 1 kVDC | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.91 | $58.91 | |
| $56.84 | $568.40 | |
| $53.79 | $1,344.75 | |
| $53.26 | $2,663.00 | |
| $52.73 | $5,273.00 | |
| $52.21 | $13,052.50 | |
| $51.69 | $25,845.00 | |
| $51.18 | $51,180.00 |
Need more?
Sign in to add projects and notes