Reference Only
UPCR012ALS1
Heavy Duty Power Connectors RADSOCK UPC 2WAY RECEPT
Datasheet
10-731561-02P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC for HEV | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 1 kVDC | |
| Housing Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Socket (Female) | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-731561-02P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.54 | $22.54 | |
| $22.32 | $111.60 | |
| $22.10 | $221.00 | |
| $21.88 | $547.00 | |
| $21.66 | $1,083.00 | |
| $21.45 | $2,145.00 |
Need more?
Sign in to add projects and notes