Reference Only
UPCP022BLS4
Heavy Duty Power Connectors UPC SERIES 14MM
Datasheet
UPCP022BLS4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Current Rating | 350 A | |
| Number of Positions | 2 Position | |
| Termination Style | Cable | |
| Voltage Rating | 1 kVAC, 1.5 kVDC | |
| Housing / Hood Size | 85.1 mm x 51.9 mm x 23 mm | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $126.73 | $126.73 | |
| $125.48 | $627.40 | |
| $103.68 | $2,592.00 | |
| $98.78 | $4,939.00 | |
| $95.05 | $9,505.00 | |
| $94.11 | $23,527.50 | |
| $93.18 | $46,590.00 | |
| $92.25 | $92,250.00 |
Need more?
Sign in to add projects and notes