Reference Only

UPCP022BLS3

Heavy Duty Power Connectors UPC SERIES 14MM

Manufacturer:

Mfr Part:
UPCP022BLS3

TTI Part:
UPCP022BLS3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesUPC
ProductPlugs
Current Rating350 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kVDC
Insert / Contact GenderPin (Male)
Housing MaterialPlastic
Wire Gauge Max3/0 AWG
IP RatingIP67, IP69K
PackagingEach
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleFree Hanging
Number of Rows1 Row
Pitch66 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Product Catalogs

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.18$117.18
$103.00$1,030.00
$96.56$2,414.00
$91.96$4,598.00
$87.89$8,789.00
$87.02$21,755.00
$86.16$43,080.00
Need more?

My Notes

Sign into see notes.