Reference Only
UPCP022ANS4
Heavy Duty Power Connectors UPC SERIES 14MM
Datasheet
UPCP022ANS4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Current Rating | 400 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kVDC | |
| Insert / Contact Gender | Pin (Male) | |
| Housing Material | Plastic | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Free Hanging | |
| Number of Rows | 1 Row | |
| Pitch | 66 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.54 | $110.54 | |
| $93.86 | $938.60 | |
| $92.93 | $2,323.25 | |
| $90.04 | $4,502.00 | |
| $86.96 | $8,696.00 | |
| $86.10 | $21,525.00 | |
| $85.22 | $42,610.00 | |
| $80.91 | $80,910.00 |
Need more?
My Notes
Sign into see notes.