Reference Only
UPCP013ALS1
Heavy Duty Power Connectors Power Entry 250A 1KV
Datasheet
10-731599-13S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC for HEV | |
| Product | Connectors | |
| Current Rating | 150 A | |
| Number of Positions | 3 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 750 VAC, 1 kVDC | |
| Housing Material | Plastic | |
| Wire Gauge Max | 2 AWG | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-731599-13S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
53In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.54 | $100.54 | |
| $88.52 | $885.20 | |
| $83.49 | $2,087.25 | |
| $79.90 | $3,995.00 | |
| $79.11 | $7,911.00 | |
| $76.38 | $76,380.00 |
Need more?
Sign in to add projects and notes