Reference Only

UPCP012BLS2

Heavy Duty Power Connectors RADSOCK PLUG UPC 2

Manufacturer:

Mfr Part:
10-731569-02S1

TTI Part:
UPCP012BLS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kVDC
Housing MaterialPlastic
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$165.76$165.76
Need more?
Sign in to add projects and notes