Reference Only
UPCP012ALS2
Heavy Duty Power Connectors RADSOCK PLUG UPC 2
Datasheet
10-731569-02S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC for HEV | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 750 VAC, 1 kVDC | |
| Housing Material | Plastic | |
| Wire Gauge Max | 1 AWG | |
| IP Rating | IP67, IP69K | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Contact Gender | Pin (Male) | |
| Housing Gender | Male | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-731569-02S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.67 | $8,867.00 | |
| $70.93 | $70,930.00 |
Need more?
Available Regional Inventory
12 available now at ttieurope.com
Sign in to add projects and notes