Reference Only

U10-820048-01P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
U10-820048-01P

TTI Part:
97-3102A16S1P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions7 Position
Contact GenderPin (Male)
Insert Arrangement16S-01
ProductReceptacles
Shell Size16S
Shell StyleBox Mount
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleBox Mount
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
Series97
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingCadmium
SubcategoryCircular Connectors
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium CAS# 7440-43-9

Documents

EDA / CAD Models

20In Stock

3 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.64$19.64
$18.78$93.90
$15.53$155.30
$14.78$739.00
$14.60$1,460.00
$14.08$3,520.00
$13.76$6,880.00
Need more?

My Notes

Sign into see notes.