Reference Only

TVS47RF1799PP15

Standard Circular Connector

Manufacturer:

Mfr Part:
91-721235-99P1

TTI Part:
TVS47RF1799PP15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions23 Position
Contact GenderPin (Male)
Shell Size17
Mounting StyleThrough Hole
Termination StylePC Pin
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating7.5 A, 13 A
Contact MaterialCopper Alloy
Insert Arrangement17-99
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes