Reference Only

TVS07RF375P

Standard Circular Connector HIGH POWER CONNECTOR

Manufacturer:

Mfr Part:
91-759445-05P

TTI Part:
TVS07RF375P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size37
Mounting StylePanel Mount
Termination StyleSolder
Contact PlatingGold
Shell MaterialAluminum
Current Rating150 A
PackagingEach
Contact MaterialCopper Alloy
Insert Arrangement37-05
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,875.37$1,875.37
Need more?
Sign in to add projects and notes